XP Power ITU03 DC/DC Converter, 12V dc/ 125 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR71.25

Add to Basket
Select or type quantity
Limited stock
  • Plus 32 left, shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 7MYR71.25-
8 - 14MYR69.122%
15 +MYR66.985%

*price indicative

RS Stock No.:
213-4185
Distrelec Article No.:
301-85-921
Mfr. Part No.:
ITU0312D12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

125mA

Output Current 2

125mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Number of Outputs

2

MTBF

820kH

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

4.5/18 V

Number of Pins

8

Isolation Voltage

1.6kV

Maximum Output Power

3W

Package Type

DIP

Depth

8.1mm

Length

14mm

Weight

3.6g

Series

ITU03

Width

14mm

Standards/Approvals

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

0.82%

COO (Country of Origin):
TW
The XP Power ITU series offers a 3W power and has compact package. It has efficiency of 82 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

Short circuit protection

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy