TRACO POWER TEP 40UIR DC/DC Converter, 24V dc/ 1.67 A, 75V dc Input, 9V Input 40 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 210-2544
- Distrelec Article No.:
- 302-24-804
- Mfr. Part No.:
- TEP 40-3615UIR
- Manufacturer:
- TRACO POWER
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR494.39
FREE delivery for orders over RM 150.00
- 13 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR494.39 | - |
| 5 - 9 | MYR486.97 | 1% |
| 10 - 24 | MYR482.04 | 2% |
| 25 - 49 | MYR454.87 | 7% |
| 50 + | MYR444.95 | 10% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-2544
- Distrelec Article No.:
- 302-24-804
- Mfr. Part No.:
- TEP 40-3615UIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.67A | |
| Output Current 2 | 1.67A | |
| Mount Type | PCB | |
| Input Ratio | 12:1 | |
| Number of Outputs | 1 | |
| MTBF | 830000h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 10 | |
| Isolation Voltage | 3kV | |
| Maximum Output Power | 40W | |
| Package Type | Quarter Brick | |
| Standards/Approvals | No | |
| Width | 36.8mm | |
| Series | TEP 40UIR | |
| Depth | 12.7mm | |
| Length | 57.9mm | |
| Weight | 64g | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.67A | ||
Output Current 2 1.67A | ||
Mount Type PCB | ||
Input Ratio 12:1 | ||
Number of Outputs 1 | ||
MTBF 830000h | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 10 | ||
Isolation Voltage 3kV | ||
Maximum Output Power 40W | ||
Package Type Quarter Brick | ||
Standards/Approvals No | ||
Width 36.8mm | ||
Series TEP 40UIR | ||
Depth 12.7mm | ||
Length 57.9mm | ||
Weight 64g | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TEP 40UIR Series DC-DC Converter, 9 to 75V DC Input Voltage Range, 40W Power Rating - TEP 40-3615UIR
Features & Benefits
Applications
Can it operate in extreme temperatures?
Will it comply with safety standards?
Can it achieve high efficiency levels?
Related links
- TRACO POWER TEP 40UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 40UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 40UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 40UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 40UIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACO POWER TEP 40UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEN 40UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEP 40UIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
