TDK-Lambda CC-E DC/DC Converter, 12V dc/ 60 mA, 9V Input, 4.5V Input 1.5 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0334
- Mfr. Part No.:
- CC1R5-0512DR-E
- Manufacturer:
- TDK-Lambda
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR68.73
FREE delivery for orders over RM 150.00
- 5 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 2 | MYR68.73 | - |
| 3 - 4 | MYR67.28 | 2% |
| 5 + | MYR65.23 | 5% |
*price indicative
- RS Stock No.:
- 204-0334
- Mfr. Part No.:
- CC1R5-0512DR-E
- Manufacturer:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V | |
| Output Current 1 | 60mA | |
| Output Current 2 | -0.06A | |
| Mount Type | Surface | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±3 % | |
| Isolation Voltage | 500V | |
| Number of Pins | 7 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1.5W | |
| Weight | 3.2g | |
| Length | 19.81mm | |
| Depth | 16.6mm | |
| Series | CC-E | |
| Width | 16.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.79% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V | ||
Output Current 1 60mA | ||
Output Current 2 -0.06A | ||
Mount Type Surface | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±3 % | ||
Isolation Voltage 500V | ||
Number of Pins 7 | ||
Package Type Surface Mount | ||
Maximum Output Power 1.5W | ||
Weight 3.2g | ||
Length 19.81mm | ||
Depth 16.6mm | ||
Series CC-E | ||
Width 16.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.79% | ||
- COO (Country of Origin):
- JP
Related links
- TDK-Lambda CC-E DC/DC Converter 9V Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
