TRACO POWER THN 10WIR DC/DC Converter, 12V/ 830 mA, 160V Input, 36V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-3476
- Distrelec Article No.:
- 301-73-869
- Mfr. Part No.:
- THN 10-7212WIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Add 3 more to save MYR19.83
View bulk pricing optionsSubtotal (1 unit)*
MYR188.86
FREE delivery for orders over RM 150.00
- Plus 33 unit(s) shipping from 23 November 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 2 | MYR188.86 | - |
| 3 - 4 | MYR182.25 | MYR19.83 |
| 5 + | MYR176.86 | MYR60.00 |
*price indicative
- RS Stock No.:
- 200-3476
- Distrelec Article No.:
- 301-73-869
- Mfr. Part No.:
- THN 10-7212WIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V | |
| Output Current 1 | 830mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2334000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Depth | 9.9mm | |
| Series | THN 10WIR | |
| Standards/Approvals | No | |
| Weight | 16.5g | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V | ||
Output Current 1 830mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2334000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 3kV | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Depth 9.9mm | ||
Series THN 10WIR | ||
Standards/Approvals No | ||
Weight 16.5g | ||
Length 25.4mm | ||
Width 25.4mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.89% | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER THN 10WIR DC/DC Converter 160V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACO POWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40
- TRACO POWER THN 10WIR DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40
- TRACO POWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40
- TRACO POWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40
- TRACO POWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40
