Recom RPMH-0.5 DC/DC Converter, 12V dc/ 500 mA Output, 65V Input, 13.5V Input, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 199-5099
- Mfr. Part No.:
- RPMH12-0.5-CT
- Manufacturer:
- Recom
Get a bulk buy discount
Add 2 more to save MYR26.22
View bulk pricing optionsSubtotal (1 tube of 30 units)*
MYR851.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR851.17 | MYR28.372 | - |
| 2 - 3 | MYR838.06 | MYR27.935 | MYR26.22 |
| 4 + | MYR819.93 | MYR27.331 | MYR124.96 |
*price indicative
- RS Stock No.:
- 199-5099
- Mfr. Part No.:
- RPMH12-0.5-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage | 12V dc | |
| Maximum Input Voltage | 65V | |
| Minimum Input Voltage | 13.5V | |
| Output Current | 500mA | |
| Series | RPMH-0.5 | |
| Width | 12.19mm | |
| Depth | 3.75mm | |
| Weight | 1.1g | |
| Standards/Approvals | EN62368-1, RoHS 2011/65/EU + AM2015/863, EN55032 Class B | |
| Length | 12.19mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 12V dc | ||
Maximum Input Voltage 65V | ||
Minimum Input Voltage 13.5V | ||
Output Current 500mA | ||
Series RPMH-0.5 | ||
Width 12.19mm | ||
Depth 3.75mm | ||
Weight 1.1g | ||
Standards/Approvals EN62368-1, RoHS 2011/65/EU + AM2015/863, EN55032 Class B | ||
Length 12.19mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- SK
The Recom Power RPMH-0.5 series is a wide input voltage, 0.5A non-isolated switching regulator power module. It accepts upto 65VDCinput and provide output from 2.6 to 28VDC. It has an efficiency upto 89%, it can operate in temperature upto +95°C.
High power density
Wide operating temperature -40°C to +95°C
No need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pad LGA package
Low profile
Related links
- Recom RPMH-0.5 DC/DC Converter 65V Input 105 °C Max Temp -40 °C Min Temp
- Recom RPMH-0.5 DC/DC Converter 65V Input 105 °C Max Temp -40 °C Min Temp
- Recom RPMH-0.5 DC/DC Converter Power Module 65V Input 105 °C Max Temp -40 °C Min
- Recom RPMH-0.5 DC/DC Converter 65 V dc/ 500 mA 6V 105 °C Max Temp -40 °C Min Temp, LGA
- Recom RPMH-0.5-EVM-1 Power Module for RPMB-0.5 for RPMH12-0.5
- Recom REC20 DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter 15V dc Input Through Hole
- Recom RP DC/DC Converter 16.5V dc Input Through Hole
