XP Power QHL150 DC/DC Converter, 28V dc/ 5.4 A, 425V dc Input, 180V Input 150 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 193-5908
- Distrelec Article No.:
- 301-83-677
- Mfr. Part No.:
- QHL150300S28
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR788.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR788.08 | - |
| 5 - 9 | MYR764.46 | 2% |
| 10 - 24 | MYR740.81 | 5% |
| 25 - 49 | MYR725.04 | 7% |
| 50 + | MYR709.27 | 10% |
*price indicative
- RS Stock No.:
- 193-5908
- Distrelec Article No.:
- 301-83-677
- Mfr. Part No.:
- QHL150300S28
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 28V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 425V dc | |
| Minimum Input Voltage | 180V | |
| Output Current 1 | 5.4A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV ac | |
| Package Type | Quarter Brick | |
| Maximum Output Power | 150W | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Series | QHL150 | |
| Standards/Approvals | No | |
| Width | 36.8mm | |
| Weight | 65g | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 28V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 425V dc | ||
Minimum Input Voltage 180V | ||
Output Current 1 5.4A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV ac | ||
Package Type Quarter Brick | ||
Maximum Output Power 150W | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Series QHL150 | ||
Standards/Approvals No | ||
Width 36.8mm | ||
Weight 65g | ||
Efficiency 89% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The QHL150 series offers a compact 150W DC-DC solution in an industry standard quarter brick package. This series of modules enables effective construction of distributed power architectures from AC front ends, PFC front ends and battery systems.
180 to 425 VDC Input Range
Regulated Single Output
Industry Standard Quarter Brick
3kVAC Isolation
Output Trim -20% to +10%
Remote On/Off
Overtemperature Protection
-40°C to +100°C Operation
3 Year Warranty
Related links
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL600 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL600 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL600 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
