TRACO POWER TRI 3 DC/DC Converter, 12V dc/ 145 mA, 9V dc Input, 4.5V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 189-4908
- Distrelec Article No.:
- 304-32-514
- Mfr. Part No.:
- TRI 3-0522
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
MYR2,253.46
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 1 | MYR2,253.46 | MYR225.346 |
| 2 - 3 | MYR2,203.89 | MYR220.389 |
| 4 + | MYR2,156.57 | MYR215.657 |
*price indicative
- RS Stock No.:
- 189-4908
- Distrelec Article No.:
- 304-32-514
- Mfr. Part No.:
- TRI 3-0522
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 145mA | |
| Output Current 2 | 145mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 5815000h | |
| Number of Outputs | 2 | |
| Number of Pins | 7 | |
| Isolation Voltage | 7kV dc | |
| Maximum Output Power | 3.5W | |
| Package Type | DIP | |
| Width | 20.3mm | |
| Depth | 12mm | |
| Length | 31.8mm | |
| Series | TRI 3 | |
| Standards/Approvals | No | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 145mA | ||
Output Current 2 145mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 5815000h | ||
Number of Outputs 2 | ||
Number of Pins 7 | ||
Isolation Voltage 7kV dc | ||
Maximum Output Power 3.5W | ||
Package Type DIP | ||
Width 20.3mm | ||
Depth 12mm | ||
Length 31.8mm | ||
Series TRI 3 | ||
Standards/Approvals No | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +90°C without derating
Low no-load power consumption 96 – 192 mW
High efficiency up to 87%
2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACO POWER TRI 3 DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TMR 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TRI 3 DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C Min
