Recently searched

    TRACOPOWER TEQ 20WIR DC-DC Converter, ±15V dc/ 667mA Output, 43 → 160 V dc Input, 20W, Chassis Mount, +83°C Max

    Bulk discount available

    Subtotal (1 unit)**

    MYR666.63

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 4MYR666.63
    5 - 9MYR652.64
    10 - 24MYR632.65
    25 - 49MYR617.32
    50 +MYR603.99

    **price indicative

    RS Stock No.:
    187-9476
    Mfr. Part No.:
    TEQ 20-7223WIR
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TRACOPOWER

    Output Voltage

    ±15V dc

    Input Voltage Range

    43 → 160 V dc

    Power Rating

    20W

    Input Voltage Nominal

    110 V dc

    Output Current

    667mA

    Mounting Type

    Chassis Mount

    Number of Outputs

    2

    Isolation Voltage

    2.25kV dc

    Depth

    26.1mm

    Width

    57.2mm

    Length

    103mm

    Series

    TEQ 20WIR

    Railway Approved

    Yes

    Load Regulation

    0.01

    Minimum Temperature

    -40°C

    Maximum Temperature

    +83 °C, +93°C

    Efficiency

    88%

    Related links