TRACO POWER TEQ 20WIR DC/DC Converter, 12V dc/, 75V dc Input 833 mA, 18V Input, Chassis Mount, 93 °C Max Temp -40 °C Min
- RS Stock No.:
- 187-9472
- Distrelec Article No.:
- 301-48-847
- Mfr. Part No.:
- TEQ 20-4822WIR
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR708.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR708.29 | - |
| 5 - 9 | MYR687.03 | 3% |
| 10 - 24 | MYR665.78 | 6% |
| 25 - 49 | MYR651.61 | 8% |
| 50 + | MYR637.45 | 10% |
*price indicative
- RS Stock No.:
- 187-9472
- Distrelec Article No.:
- 301-48-847
- Mfr. Part No.:
- TEQ 20-4822WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 833mA | |
| Output Current 2 | 833mA | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | -12V dc | |
| Number of Outputs | 2 | |
| MTBF | 1600000h | |
| Input Ratio | 1:6 | |
| Number of Pins | 7 | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 20W | |
| Series | TEQ 20WIR | |
| Length | 103mm | |
| Standards/Approvals | No | |
| Width | 57.2mm | |
| Depth | 26.1mm | |
| Maximum Operating Temperature | 93°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 833mA | ||
Output Current 2 833mA | ||
Mount Type Chassis Mount | ||
Output Voltage 2 -12V dc | ||
Number of Outputs 2 | ||
MTBF 1600000h | ||
Input Ratio 1:6 | ||
Number of Pins 7 | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 20W | ||
Series TEQ 20WIR | ||
Length 103mm | ||
Standards/Approvals No | ||
Width 57.2mm | ||
Depth 26.1mm | ||
Maximum Operating Temperature 93°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
The TEQ-20WIR Series is a family of isolated high performance railway dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +93ºC with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.
High power block with excellent thermal convection
Operating temperature -40°C to +93°
Ultra wide 4:1 input voltage range
Excellent efficiency up to 88%
Excellent efficiency up to 88%
I/O isolation up to 3000 VDC
Under voltage lock-out circuit
Protection against overvoltage, overtemperature and short circuit
Related links
- TRACO POWER TEQ 20WIR DC/DC Converter 75V Input 833 mA Chassis Mount
- TRACO POWER TEQ 20WIR DC/DC Converter 36V dc Input 833 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACO POWER TEQ 20WIR DC/DC Converter 36V dc Input 833 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACO POWER TEQ 20WIR DC/DC Converter 160V dc Input 833 mA Chassis Mount, 93 °C Max Temp -40 °C
- TRACO POWER TEQ 20WIR DC/DC Converter 75V dc Input 667 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACO POWER TEQ 20WIR DC/DC Converter 75V Input 1.33 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACO POWER TEQ 20WIR DC/DC Converter 75V Input 4 A Chassis Mount, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEQ 20WIR DC/DC Converter 36V dc Input 4 mA Chassis Mount, 93 °C Max Temp -40 °C Min
