Recom REM2 DC/DC Converter, 3.3V dc/ 606 mA, 3.63V dc Input, 2.97V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min
- RS Stock No.:
- 185-5397
- Mfr. Part No.:
- REM2-3.33.3S
- Manufacturer:
- Recom
Subtotal (1 tube of 20 units)*
MYR1,906.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,906.02 | MYR95.301 |
*price indicative
- RS Stock No.:
- 185-5397
- Mfr. Part No.:
- REM2-3.33.3S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 3.63V dc | |
| Minimum Input Voltage | 2.97V | |
| Output Current 1 | 606mA | |
| Mount Type | Through Hole | |
| MTBF | 12900000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 2W | |
| Package Type | SIP-8 | |
| Standards/Approvals | No | |
| Depth | 12.2mm | |
| Series | REM2 | |
| Width | 8mm | |
| Length | 23mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 3.63V dc | ||
Minimum Input Voltage 2.97V | ||
Output Current 1 606mA | ||
Mount Type Through Hole | ||
MTBF 12900000h | ||
Number of Outputs 1 | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 2W | ||
Package Type SIP-8 | ||
Standards/Approvals No | ||
Depth 12.2mm | ||
Series REM2 | ||
Width 8mm | ||
Length 23mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- TW
The board-mount REM2 series complements the REM1 series by offering a 2W DC/DC converter in a compact SIP8 package. The REM2 features reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. It offers single and dual outputs with up to 85% efficiency. The operating temperature range is -40°C up to +80°C without derating, and up to +95°C with 50% load. The REM2 comes with a 5 year warranty.
DC/DC converter
250VAC working, 2MOPP at 5000m
5.2kVDC/1 minute isolation
Single or dual outputs
-40°C up to +95°C operating temperature
Related links
- Recom REM1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom R1SX DC/DC Converter 3.63V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- XP Power ISM02 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- XP Power ISD01 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISD01 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
- TRACO POWER TBA 1 DC/DC Converter 3.63V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Recom REM2 DC/DC Converter 26.4V dc Input Through Hole, 95 °C Max Temp -40 °C Min
