Recom RP12-AR DC/DC Converter, 15V dc/ 800 mA, 160V dc Input, 36V Input 12 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 185-5394
- Mfr. Part No.:
- RP12-11015SAR/P
- Manufacturer:
- Recom
Get a bulk buy discount
Add 2 more to save MYR85.74
View bulk pricing optionsSubtotal (1 tube of 8 units)*
MYR2,041.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR2,041.70 | MYR255.213 | - |
| 2 - 3 | MYR1,998.83 | MYR249.854 | MYR85.74 |
| 4 - 6 | MYR1,938.84 | MYR242.355 | MYR411.44 |
| 7 + | MYR1,880.68 | MYR235.085 | MYR1,127.14 |
*price indicative
- RS Stock No.:
- 185-5394
- Mfr. Part No.:
- RP12-11015SAR/P
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 800mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2090000h | |
| Ripple and Noise | 125mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 12W | |
| Depth | 9.9mm | |
| Series | RP12-AR | |
| Width | 25.4mm | |
| Standards/Approvals | EN55032, IEC EN60950-1, CE, EN50155 | |
| Weight | 16.5g | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 800mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2090000h | ||
Ripple and Noise 125mV | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type 1 x 1 in | ||
Maximum Output Power 12W | ||
Depth 9.9mm | ||
Series RP12-AR | ||
Width 25.4mm | ||
Standards/Approvals EN55032, IEC EN60950-1, CE, EN50155 | ||
Weight 16.5g | ||
Length 25.4mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
The RP12-AR series DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range of 36-160VDC (185VDC for 1s), making them suitable for 48V, 72V, 96V and 110VDC railway systems, but they are also suitable for non-railway high voltage battery applications. They have a built-in filter network and offer single or dual outputs from 3.3V up to +/-24V. The high efficiency permits an ambient temperature range from -40°C to +85°C without derating, forced cooling or the need for heatsinks. The RP12-AR series feature UVLO, OVP, SCP and OLP. This makes them ideal for many harsh railway and industrial applications such as powering IoT sensors, battery management systems or electric fork-lift trucks. The RP12-AR is available in an industry standard 1" x 1" package and comes with a 3 year warranty.
36-185VDC input voltage range (max.)
3kVDC/1 minute isolation
-40°C to +85°C ambient without derating
Efficiency up to 90%
Compact 1"x1" case size
Related links
- Recom RP12-AR DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom RP12-AR DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom RP12-AW DC/DC Converter -12 V/ 500 mA 9V Input 12 W 65 °C Max Temp -40 °C Min
- Recom RP12-AW DC/DC Converter 36V dc Input Through Hole, +65 °C Max Temp -40 °C Min
- Recom RP12-A DC/DC Converter 36V dc Input Through Hole, 72 °C Max Temp -40 °C Min
- Recom RP12-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP20-FR DC/DC Converter 160V dc Input Through Hole, 79 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
