Recom REC15E-Z DC/DC Converter, 12V dc/ 1.25 A, 24V dc Input, 9V Input 15 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 180-9217
- Mfr. Part No.:
- REC15E-2412SZ
- Manufacturer:
- Recom
This image is representative of the product range
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 8 units)*
MYR912.62
FREE delivery for orders over RM 150.00
- Shipping from 23 March 2027
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR912.62 | MYR114.078 | - |
| 2 - 3 | MYR898.56 | MYR112.32 | 1% |
| 4 + | MYR879.12 | MYR109.89 | 3% |
*price indicative
- RS Stock No.:
- 180-9217
- Mfr. Part No.:
- REC15E-2412SZ
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 1.25A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1400000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 15W | |
| Length | 25.4mm | |
| Depth | 10mm | |
| Standards/Approvals | cRUus, CAN, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN55032, EN61000-4-8, EN62368-1, IEC62368-1, UL62368-1, CSA C22.2 No. 62368-1-14 | |
| Weight | 17g | |
| Width | 10mm | |
| Series | REC15E-Z | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88.5% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 1.25A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1400000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type 1 x 1 in | ||
Maximum Output Power 15W | ||
Length 25.4mm | ||
Depth 10mm | ||
Standards/Approvals cRUus, CAN, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN55032, EN61000-4-8, EN62368-1, IEC62368-1, UL62368-1, CSA C22.2 No. 62368-1-14 | ||
Weight 17g | ||
Width 10mm | ||
Series REC15E-Z | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88.5% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC15E-Z DC/DC Converter -12 V dc/ 625 mA 9V Input 15 W 105 °C Max Temp -40
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC20-Z DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom RS DC/DC Converter 36V dc Input Through Hole
