XP Power RDL100 DC/DC Converter, 12V dc/ 8.3 A, 160V dc Input, 66V Input 100 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 174-4629
- Mfr. Part No.:
- RDL100110S12
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR624.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR624.11 |
| 5 - 9 | MYR611.63 |
| 10 - 24 | MYR599.40 |
| 25 - 49 | MYR587.42 |
| 50 + | MYR575.66 |
*price indicative
- RS Stock No.:
- 174-4629
- Mfr. Part No.:
- RDL100110S12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 66V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 8.3A | |
| Mount Type | Through Hole | |
| Input Ratio | 3:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Half Brick | |
| Maximum Output Power | 100W | |
| Series | RDL100 | |
| Length | 61mm | |
| Width | 57.9mm | |
| Depth | 12.7mm | |
| Standards/Approvals | No | |
| Efficiency | 86.5% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 66V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 8.3A | ||
Mount Type Through Hole | ||
Input Ratio 3:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Package Type Half Brick | ||
Maximum Output Power 100W | ||
Series RDL100 | ||
Length 61mm | ||
Width 57.9mm | ||
Depth 12.7mm | ||
Standards/Approvals No | ||
Efficiency 86.5% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Wide3:1 Input Range
Covers 110VDC Nominal Input for Rail Applications
Single Output
Industry Standard HalfBrick
-40°C to +100°C Operation
Output Trim ±10%
Remote On/Off
3 Year Warranty
Related links
- XP Power RDL100 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDL100 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDL100 DC/DC Converter 160V Input PCB 9-Pin
- XP Power RDQ DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDQ DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDQ DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ50 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
