Artesyn AYA DC/DC Converter, 12V dc/ 80 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR1,087.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 4MYR1,087.70MYR108.77-
5 - 9MYR1,064.84MYR106.4842%
10 +MYR1,032.89MYR103.2895%

*price indicative

RS Stock No.:
174-3369
Mfr. Part No.:
AYA00BB24-L
Manufacturer:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

80mA

Output Current 2

80mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

3500000h

Number of Outputs

2

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

DIP

Standards/Approvals

No

Length

14mm

Width

14mm

Series

AYA

Depth

8mm

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

The Artesyn Embedded Technologies has series of AYA 2W isolated DC-DC converter through hole, input voltage of 18V to 36V dc and output voltage of 12V dc.

Efficiency up to 87%

ƒ I/O-isolation 1500 Vdc

ƒ Wide 2: 1 input range

ƒ Operating temperature range: -40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy