Artesyn AYA DC/DC Converter, 12V dc/ 170 mA, 75V dc Input, 36V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save MYR175.75

View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR1,064.74

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per Unit*
Saving
1 - 4MYR1,064.74MYR106.474-
5 - 9MYR1,029.59MYR102.959MYR175.75
10 +MYR995.61MYR99.561MYR691.30

*price indicative

RS Stock No.:
174-3366
Mfr. Part No.:
AYA00B48-L
Manufacturer:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

170mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

3500000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

2W

Length

14mm

Standards/Approvals

No

Depth

8mm

Series

AYA

Width

14mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

86%

COO (Country of Origin):
CN
The Artesyn Embedded Technologies has series of AYA 2W isolated DC-DC converter through hole, input voltage of 36V to 75V dc and output voltage of 12V dc.

Efficiency up to 87%

ƒ I/O-isolation 1500 Vdc

ƒ Wide 2: 1 input range

ƒ Operating temperature range: -40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy