Artesyn AYA DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 174-3356
- Mfr. Part No.:
- AYA00A12-L
- Manufacturer:
- Artesyn
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
MYR1,026.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 4 | MYR1,026.16 | MYR102.616 |
| 5 - 9 | MYR992.30 | MYR99.23 |
| 10 + | MYR959.55 | MYR95.955 |
*price indicative
- RS Stock No.:
- 174-3356
- Mfr. Part No.:
- AYA00A12-L
- Manufacturer:
- Artesyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3500000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Depth | 8mm | |
| Width | 14mm | |
| Series | AYA | |
| Length | 14mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3500000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Depth 8mm | ||
Width 14mm | ||
Series AYA | ||
Length 14mm | ||
Efficiency 83% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Artesyn Embedded Technologies has series of AYA 2W isolated DC-DC converter through hole, input voltage of 9V to 18V dc and output voltage of 5V dc.
Efficiency up to 87%
I/O-isolation 1500 Vdc
Wide 2: 1 input range
Operating temperature range: -40 °C to +85 °C
Related links
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
