TRACO POWER TEC 3 DC/DC Converter, 15V dc/ 200 mA, 18V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP-8

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save MYR5.31

View bulk pricing options

Subtotal (1 unit)*

MYR59.56

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 2MYR59.56-
3 - 4MYR57.79MYR5.31
5 +MYR56.00MYR17.80

*price indicative

RS Stock No.:
174-2377
Distrelec Article No.:
301-35-223
Mfr. Part No.:
TEC 3-1213
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Mount Type

PCB

Input Ratio

2:1

MTBF

5124000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

3W

Depth

11.2mm

Length

21.8mm

Standards/Approvals

RoHS

Series

TEC 3

Width

9.1mm

Maximum Operating Temperature

90°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links