TRACO POWER TEC 2WI DC/DC Converter, 3.3V dc/ 500 mA, 18V dc Input, 4.5V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 174-2369
- Distrelec Article No.:
- 301-35-155
- Mfr. Part No.:
- TEC 2-1210WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR57.76
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 2 | MYR57.76 |
| 3 - 4 | MYR56.03 |
| 5 + | MYR54.30 |
*price indicative
- RS Stock No.:
- 174-2369
- Distrelec Article No.:
- 301-35-155
- Mfr. Part No.:
- TEC 2-1210WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 500mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6621000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP-8 | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Width | 9.1mm | |
| Series | TEC 2WI | |
| Depth | 11.2mm | |
| Maximum Operating Temperature | 93°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 500mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6621000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP-8 | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Width 9.1mm | ||
Series TEC 2WI | ||
Depth 11.2mm | ||
Maximum Operating Temperature 93°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 2WI Series DC-DC Converter, 3.3V DC Output Voltage, 500mA Output Current - TEC 2-1210WI
This isolated DC-DC converter provides a solution for power supply in various electronic applications. Designed within a compact SIP-8 package, this device features an input voltage range of 4.5 to 18V while delivering a stable output voltage of 3.3V and a power rating of 2W. It operates efficiently across a wide temperature range from -40°C to +93°C, making it suitable for demanding environments.
Features & Benefits
• Continuous short circuit protection enhances safety and reliability
• Remote On/Off function allows for convenient control
• Fully regulated outputs cover 0-100% load without minimum load requirements
• Efficient design achieves over 75% efficiency for reduced energy losses
• I/O isolation voltage rated at 1.6 kV for enhanced circuit protection
• Compact size facilitates integration into space-constrained applications
Applications
• Utilised in industrial automation for reliable power distribution
• Applied in communication equipment requiring compact power supplies
• Integrated into medical devices needing isolated power solutions
• Used in electronic measurement systems for stable power performance
• Ideal for compact PCB designs in consumer electronics
What is the typical input current when operating at nominal voltage?
At nominal voltage, the typical input current is around 35mA without any load for the 12V models.
How does the isolation voltage impact the functionality of this converter?
The isolation voltage of 1.6 kV ensures that input and output circuits remain electrically isolated, enhancing safety and preventing faults from affecting other system components.
What are the recommended fuse specifications for optimum use?
For optimal performance, a slow-blow fuse rated at 1000mA is recommended for the 12V models to protect against potential overcurrent conditions.
What happens during short circuit conditions?
This converter features continuous short circuit protection with automatic recovery, which helps to maintain operation without causing permanent damage to the device.
What is the maximum storage temperature for this device?
The maximum storage temperature for this converter is +125°C, allowing it to endure varying environmental conditions without degradation in performance.
Related links
- TRACO POWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter -5 V/ 200 mA 4.5V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter -15 V/ 67 mA 4.5V Input 2 W 93 °C Max Temp -40 °C Min
