TRACO POWER TEC 3WI DC/DC Converter, 12V, -12 V/ 125 mA, 75V dc Input, 18V Input 0 W, PCB, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 174-2212
- Mfr. Part No.:
- TEC 3-4822WI
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
MYR795.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 4 | MYR795.46 | MYR79.546 |
| 5 - 9 | MYR763.64 | MYR76.364 |
| 10 + | MYR731.84 | MYR73.184 |
*price indicative
- RS Stock No.:
- 174-2212
- Mfr. Part No.:
- TEC 3-4822WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 125mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6620000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 0W | |
| Package Type | SIP | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Width | 9.1mm | |
| Series | TEC 3WI | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 125mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6620000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 0W | ||
Package Type SIP | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Width 9.1mm | ||
Series TEC 3WI | ||
Efficiency 82% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Related links
- TRACO POWER TEC 3WI DC/DC Converter -12 V/ 125 mA 4.5V Input 3 W 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter -12 V/ 125 mA 9V Input 0 W 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter -15 V/ 100 mA 18V Input 3 W 90 °C Max Temp -40 °C Min
- TRACO POWER TEC 3WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 75V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter -12 V/ 125 mA 4.5V Input 3 W 90 °C Max Temp -40 °C Min
- TRACO POWER TEC 3WI DC/DC Converter -15 V/ 100 mA 4.5V Input 3 W 90 °C Max Temp -40 °C Min
