Recently searched

    XP Power IZ DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tube of 20 units)**

    MYR1,289.55

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per Unit**
    1 - 1MYR1,289.55MYR64.478
    2 - 3MYR1,269.69MYR63.484
    4 +MYR1,242.22MYR62.111

    **price indicative

    RS Stock No.:
    167-3156
    Mfr. Part No.:
    IZ2412SA
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    12V dc

    Input Voltage Range

    18 → 36 V dc

    Power Rating

    3W

    Input Voltage Nominal

    24 V dc

    Output Current

    250mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Package

    SIP

    Isolation Voltage

    1.6kV dc

    Depth

    11.1mm

    Width

    9.2mm

    Length

    21.85mm

    Series

    IZ

    Load Regulation

    ±1%

    Maximum Temperature

    +100°C

    Minimum Temperature

    -40°C

    Related links