XP Power ISE DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Surface Mount, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2702
- Mfr. Part No.:
- ISE0506A
- Manufacturer:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2702
- Mfr. Part No.:
- ISE0506A
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | Surface Mount | |
| MTBF | 3500kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 12.7mm | |
| Width | 8.3mm | |
| Depth | 7mm | |
| Series | ISE | |
| Weight | 1.5g | |
| Standards/Approvals | CE, EN | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type Surface Mount | ||
MTBF 3500kH | ||
Number of Outputs 1 | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 12.7mm | ||
Width 8.3mm | ||
Depth 7mm | ||
Series ISE | ||
Weight 1.5g | ||
Standards/Approvals CE, EN | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These Compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
XP Power - DC-DC Converters
Related links
- XP Power ISE DC/DC Converter 5.5V dc Input Surface Mount, 105 °C Max Temp -40 °C Min
- XP Power ISE DC/DC Converter 3.63V dc Input Surface Mount, 105 °C Max Temp -40 °C Min
- XP Power ISE DC/DC Converter 16.5V dc Input Surface Mount, 105 °C Max Temp -40 °C Min
- XP Power ISE DC/DC Converter 13.2V dc Input 105 °C Max Temp -40 °C Min Temp Surface
- XP Power ISE DC/DC Converter 16.5V dc Input Surface Mount, 105 °C Max Temp -40 °C Min
- XP Power ITB DC/DC Converter 5.5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter 5.5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
