XP Power ISE DC/DC Converter, 12V dc/ 84 mA, 13.2V dc Input, 10.8V Input, 105 °C Max Temp -40 °C Min Temp, 8-Pin Surface
- RS Stock No.:
- 167-2685
- Mfr. Part No.:
- ISE1212A-H
- Manufacturer:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-2685
- Mfr. Part No.:
- ISE1212A-H
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 84mA | |
| Number of Outputs | 1 | |
| MTBF | 3500000h | |
| Ripple and Noise | 30mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Depth | 7mm | |
| Weight | 1.5g | |
| Length | 12.7mm | |
| Width | 8.3mm | |
| Series | ISE | |
| Standards/Approvals | UKCA, UL, CE | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 84mA | ||
Number of Outputs 1 | ||
MTBF 3500000h | ||
Ripple and Noise 30mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Depth 7mm | ||
Weight 1.5g | ||
Length 12.7mm | ||
Width 8.3mm | ||
Series ISE | ||
Standards/Approvals UKCA, UL, CE | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
XP Power - DC-DC Converters
Related links
- XP Power ISE DC/DC Converter 13.2V dc Input 105 °C Max Temp -40 °C Min Temp Surface
- XP Power ISE DC/DC Converter 13.2V Input Surface 5-Pin
- XP Power IMB01 DC/DC Converter 13.2V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ISE DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin Surface
- XP Power ISE DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISE DC/DC Converter 13.2 V dc/ Surface, +105 °C Max Temp -40 °C Min Temp SMD
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
