Murata Power Solutions NMH DC/DC Converter, 10.8V dc, 13.2 V dc/, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C
- RS Stock No.:
- 167-0834
- Mfr. Part No.:
- NMH1215DC
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0834
- Mfr. Part No.:
- NMH1215DC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 10.8V dc, 13.2V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Depth | 7.7mm | |
| Length | 19.5mm | |
| Series | NMH | |
| Standards/Approvals | RoHS, UL 60950 | |
| Width | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 10.8V dc, 13.2V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Depth 7.7mm | ||
Length 19.5mm | ||
Series NMH | ||
Standards/Approvals RoHS, UL 60950 | ||
Width 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
Minimum Operating Temperature 85°C | ||
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMH DC/DC Converter 13.2 V dc/ 10.8V Input 2 W 85 °C
- Murata Power Solutions NMA DC/DC Converter 13.2 V dc/ 10.8V Input 1 W 85 °C
- Murata Power Solutions NMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NML DC/DC Converter 13.2 V dc/ Through Hole, +85 °C Max Temp -40
- Murata Power Solutions NME DC/DC Converter 13.2 V dc/ Through Hole, +85 °C Max Temp -40
- Murata Power Solutions DC/DC Converter 13.2 V dc/ -40 °C Max Temp SMD
- Murata Power Solutions NMA DC/DC Converter -15 V dc/ 33 mA 10.8V Input 1 W 85
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
