Murata Power Solutions CRR1 DC/DC Converter, 5V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 167-0708
- Mfr. Part No.:
- CRR1S0505SC
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
MYR385.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 1 | MYR385.96 | MYR15.438 |
| 2 - 3 | MYR377.46 | MYR15.098 |
| 4 + | MYR369.37 | MYR14.775 |
*price indicative
- RS Stock No.:
- 167-0708
- Mfr. Part No.:
- CRR1S0505SC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 10mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Weight | 2.1g | |
| Width | 6mm | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Standards/Approvals | UL, RoHS, CRE | |
| Series | CRR1 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 69% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 10mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Weight 2.1g | ||
Width 6mm | ||
Depth 10mm | ||
Length 19.5mm | ||
Standards/Approvals UL, RoHS, CRE | ||
Series CRR1 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 69% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata CRR Series Isolated DC-DC Converter
Murata CRR series of temperature range isolated DC-DC converters are the designed for use within on-board distribution power systems. The CRR series is a ideally suited to single rail supplies on digital boards, with the added benefit of galvanic isolation. The series offers a reliable and rugged solution thanks to the surface mounting technology.
Features and Benefits
Industry standard pinout.
1 kV dc hi pot test isolation.
Encapsulated with toroidal magnetics.
No electrlytic or tantalum capacitors.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions CRR1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMG DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions CRE1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MGJ2 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp
