Recom RP20 F DC/DC Converter, 5V dc/ 4 A, 24V dc Input, 9V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9062
- Mfr. Part No.:
- RP20-2405SF
- Manufacturer:
- Recom
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 166-9062
- Mfr. Part No.:
- RP20-2405SF
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 4A | |
| Output Current 2 | 4A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2350000h | |
| Output Voltage Adjustment Range | 9/36 V | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | Tube | |
| Maximum Output Power | 20W | |
| Series | RP20 F | |
| Weight | 27g | |
| Standards/Approvals | RoHS, UR | |
| Width | 10.2mm | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 4A | ||
Output Current 2 4A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2350000h | ||
Output Voltage Adjustment Range 9/36 V | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type Tube | ||
Maximum Output Power 20W | ||
Series RP20 F | ||
Weight 27g | ||
Standards/Approvals RoHS, UR | ||
Width 10.2mm | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-F Series
Note
Approvals
Standards
Related links
- Recom RP20 F DC/DC Converter 24V dc Input Through Hole
- Recom RP20 F DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20 F DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20 F DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP20-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP20-FR DC/DC Converter 110V dc Input Through Hole
- Recom RP20 FW DC/DC Converter 48V dc Input Through Hole

