Recom R12P DC/DC Converter, 50V/ 20 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8709
- Mfr. Part No.:
- R12P22005D
- Manufacturer:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
MYR950.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR950.83 | MYR38.033 | - |
| 2 - 3 | MYR929.92 | MYR37.197 | 2% |
| 4 + | MYR909.96 | MYR36.398 | 4% |
*price indicative
- RS Stock No.:
- 166-8709
- Mfr. Part No.:
- R12P22005D
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 50V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 20mA | |
| Output Current 2 | 5mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -200V | |
| Number of Outputs | 2 | |
| MTBF | 14600000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Width | 9.8mm | |
| Series | R12P | |
| Depth | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 50V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 20mA | ||
Output Current 2 5mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -200V | ||
Number of Outputs 2 | ||
MTBF 14600000h | ||
Number of Pins 7 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Width 9.8mm | ||
Series R12P | ||
Depth 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 5.2kV DC Isolation Voltage, 2W Power Rating - R12P Series - R12P22005D
Use this DC-DC converter from RECOM to ensure your SiC-MOSFET drivers GET the juice they need. It's a nifty gadGET that transforms different DC inputs into asymmetrical +20V/-5V DC outputs to support efficient operation. Thanks to through-hole mounting, you can install the unit on your PCB in a flash. It's a Compact device, with slimline dimensions of 19.5 (L) x 9.8 (W) x 12.5mm (D), so squeezes easily onto crowded boards. Short-circuit protection ramps up safety by preventing equipment damage and possible injuries. Plus, automatic recovery ensures your applications stay Active to avoid unscheduled service interruptions.
Features & Benefits
• Tough plastic casing protects and insulates internal components
• 82% efficiency for low power consumption and heat control
• Broad operating temperature scope between -40°C and +95°C for use in demanding conditions
Applications
• Electrical vehicles
• Renewable energy conversion applications
• High-power industrial drives
What's the input voltage range of this DC-DC converter?
This component is widely compatible thanks to an input voltage range between 10.8 and 13.2V DC.
Why are DC-DC converters useful?
DC-DC converters such as this one simplify power supplies to Streamline systems. They also boost overall safety by keeping primary and secondary circuits apart.
Recom RxxP22005D Series Isolated DC/DC Converter
The RxxP22005D Series are designed especially for SiC-MOSFET drivers in efficiency focused applications such as electrical vehicles, renewable-energy conversion and high powered industrial drives. These converters enable the gate driver to apply optimal turn-on and turn-off voltages (VGS) by providing asymmetrical +20V/-5V outputs. As unregulated 2 W converters, the devices feature power-sharing outputs that can be used with equal-power (asymmetrical current) or equal-current (asymmetrical power) loads. The RxxP22005D series operates at up to 85% efficiency and are available with 5 V dc, 12 V dc, 15 V dc or 24 V dc input voltages. These converters meet harsh environmental requirements with their operating temperature range of -40°C to +95 °C (with derating).
Features and Benefits
High 5.2kVDC/1 minute Isolation
Power Sharing
Efficiency up to 85%
Wide Operating Temperature Range
Recom Isolated DC/DC Converter
Standards
UL60950 and IEC/EN60950
Related links
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 95 °C Max Temp -40 °C Min Temp
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter -12 V/ 41 mA 10.8V Input 1 W 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
