Murata Power Solutions MEJ2 DC/DC Converter, 9V dc/ 222 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

MYR1,272.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 1MYR1,272.80MYR50.912
2 - 3MYR1,244.80MYR49.792
4 +MYR1,218.07MYR48.723

*price indicative

RS Stock No.:
162-0680
Mfr. Part No.:
MEJ2S0509SC
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

9V dc

Minimum Input Voltage

4.5V dc

Output Current

222mA

Length

19.65mm

Series

MEJ2

Depth

12.65mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series


The Murata Power Solutions MEJ2 is a series of medically approved fully encapsulated, compact, through-hole, 2 Watt DC-DC converters. The MEJ2 2W devices are available with either single or dual outputs. In a compact SIP format, the MEJ2 series also offers recognition to the medical standard IEC 60601 (3rd Edition) and provides for one measure of operator protection (MOOP) to 200Vrms. With guaranteed internal physical spacing, and a factory test voltage of 5.2kV, the MEJ2 series can be used with confidence in high noise environments, where conventional high isolation parts with 3kV test ratings, but only functional isolation and no guaranteed spacing, may not be adequate.

RoHS compliant

Power density 0.81W/cm3

Single and dual outputs

UL 94V-0 package material

Footprint 1.96cm2

SIP package style

5.2kVDC isolation

3.3V, 5V, 12V & 15V inputs

3.3V, 5V, 9V, 12V & 15V output

Internal SMD construction

Fully encapsulated with toroidal magnetics

Pin compatible with the MEV, NMV, NMK, & NMJ series

MTTF up to 4.2 million hours

Murata Power Solutions - SIP


Approvals

UL 60950, UL60601 (3rd Ed)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy