TRACO POWER TDL 3 DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp, 5-Pin
- RS Stock No.:
- 161-6680
- Mfr. Part No.:
- TDL 3-1211
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
MYR991.58
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR991.58 | MYR99.158 | - |
| 2 - 3 | MYR969.76 | MYR96.976 | 2% |
| 4 + | MYR948.94 | MYR94.894 | 4% |
*price indicative
- RS Stock No.:
- 161-6680
- Mfr. Part No.:
- TDL 3-1211
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 3450000h | |
| Number of Outputs | 1 | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Depth | 7.87mm | |
| Length | 13.97mm | |
| Width | 13.97mm | |
| Series | TDL 3 | |
| Standards/Approvals | No | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 3450000h | ||
Number of Outputs 1 | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Depth 7.87mm | ||
Length 13.97mm | ||
Width 13.97mm | ||
Series TDL 3 | ||
Standards/Approvals No | ||
Efficiency 83% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TDL 3 Series DC-DC Converter, 83% Efficiency, 12V DC Nominal Input Voltage - TDL 3-1211
This Compact TRACOPOWER DC-DC converter provides a reliable and efficient solution for converting 12V DC input voltage to 5V DC output voltage. With a power rating of 3W and high efficiency of 83%, this isolated converter is Ideal for industrial applications. The product ensures stable and regulated output within a wide temperature range of -40°C to +80°C.
Features & Benefits
• Through-hole mounting and DIP package design for easy installation
• Isolated with an isolation voltage of 1.5 kV DC for safety
• Wide input voltage range from 9 to 18 V DC for versatility
• cULus recognised for meeting safety standards
• Compact size and high efficiency make it suitable for space-constrained Applications|Applications
• Suitable for automation systems requiring precise voltage conversion
• Ideal for use in electronic equipment with specific voltage requirements
• Can be used for industrial machinery where stability and efficiency are Crucial
Applications
• Suitable for automation systems requiring precise voltage conversion
• Ideal for use in electronic equipment with specific voltage requirements
• Can be used for industrial machinery where stability and efficiency are Crucial
Can this DC-DC converter handle a wide range of input voltages?
Yes, the TRACOPOWER DC-DC converter can operate with input voltages ranging from 9 to 18 V DC, providing flexibility in various applications.
Is this converter suitable for industrial-grade use?
Yes, the converter is designed for industrial applications and offers a robust, regulated output for reliable performance.
Do I need additional components for installation?
No, the converter comes in a DIP package and features through-hole mounting, making installation straightforward without the need for extra components.
Related links
- TRACO POWER TDL 3 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACO POWER TDL 3 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACO POWER TDL 2 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACO POWER TDL 3 DC/DC Converter 18V dc Input PCB
- TRACO POWER THB 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TES 3 DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER THM 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
