MEAN WELL RSD-30 DC-DC Converter, 12V dc/ 2.5A Output, 18 → 72 V dc Input, 30W, Chassis Mount, +70°C Max Temp
- RS Stock No.:
- 140-8104
- Distrelec Article No.:
- 301-56-971
- Mfr. Part No.:
- RSD-30L-12
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
MYR163.54
211 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR163.54 |
5 - 9 | MYR160.10 |
10 - 24 | MYR155.29 |
25 - 49 | MYR151.47 |
50 + | MYR148.15 |
**price indicative
- RS Stock No.:
- 140-8104
- Distrelec Article No.:
- 301-56-971
- Mfr. Part No.:
- RSD-30L-12
- Manufacturer:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 12V dc | |
Input Voltage Range | 18 → 72 V dc | |
Power Rating | 30W | |
Input Voltage Nominal | 18 → 72 V dc | |
Output Current | 2.5A | |
Mounting Type | Chassis Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | Enclosed | |
Isolation Voltage | 4kV dc | |
Width | 60mm | |
Length | 113mm | |
Depth | 25mm | |
Railway Approved | Yes | |
Series | RSD-30 | |
Load Regulation | ±0.3% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 72 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 18 → 72 V dc | ||
Output Current 2.5A | ||
Mounting Type Chassis Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Enclosed | ||
Isolation Voltage 4kV dc | ||
Width 60mm | ||
Length 113mm | ||
Depth 25mm | ||
Railway Approved Yes | ||
Series RSD-30 | ||
Load Regulation ±0.3% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
Related links
- MEAN WELL RSD-30 DC-DC Converter 18 → 72 V dc Input Chassis Mount, +70°C Max Temp
- MEAN WELL RSD-30 DC-DC Converter 18 → 72 V dc Input Chassis Mount, +70°C Max Temp -40°C
- MEAN WELL RSD-30 DC-DC Converter 9 → 36 V dc Input Chassis Mount, +70°C Max Temp
- MEAN WELL RSD-30 DC-DC Converter 40 → 160 V dc Input Chassis Mount, +70°C Max Temp
- MEAN WELL RSD-30 DC-DC Converter 18 → 72 V dc Input Chassis Mount, +70°C Max Temp
- MEAN WELL RSD-60 DC-DC Converter 18 → 72 V dc Input Chassis Mount, +70°C Max Temp
- MEAN WELL RSD-30 DC-DC Converter 9 → 36 V dc Input Chassis Mount, +70°C Max Temp
- MEAN WELL RSD-30 DC-DC Converter 40 → 160 V dc Input Chassis Mount, +70°C Max Temp