XP Power GP Series DC-DC Converter, 2.5kV/ 400μA Output, 0 → 12 V dc Input, 1W, Through Hole, +70°C Max Temp
- RS Stock No.:
- 136-0442
- Mfr. Part No.:
- GP25
- Manufacturer:
- XP Power
Temporarily out of stock - back order for despatch 23/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,046.76
Units | Per Unit |
1 - 4 | MYR1,046.76 |
5 - 9 | MYR1,024.77 |
10 - 24 | MYR993.37 |
25 - 49 | MYR969.31 |
50 + | MYR948.38 |
- RS Stock No.:
- 136-0442
- Mfr. Part No.:
- GP25
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power Isolated DC to High Voltage DC Converters GP Series
From XP power, a range of 1 W isolated DC to HV DC converters. The GP series are compact in size making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications.
Features and Benefits
• Compact PCB mount package
• Low power consumption
• Low leakage current
• Low ripple, Low EMI/ RFI
• Proportional input/output
• Input/output isolation
• Low power consumption
• Low leakage current
• Low ripple, Low EMI/ RFI
• Proportional input/output
• Input/output isolation
Applications
• Portable, battery Power
• Vacuum gauges
• Field Generation
• Piezo devices
• Vacuum gauges
• Field Generation
• Piezo devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated DC to High Voltage DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 2.5kV |
Input Voltage Range | 0 → 12 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 400µA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 3.5kV |
Depth | 16mm |
Length | 38.1mm |
Width | 38.1mm |
Series | GP Series |
Load Regulation | 0.1 |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |