XP Power HBM150C DC/DC Converter, 12V dc/ 12.5 A, 36V dc Input, 18V dc Input 150 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 930-622
- Mfr. Part No.:
- HBM150C24S12
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 unit)*
MYR951.48
FREE delivery for orders over RM 150.00
- Shipping from 26 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR951.48 |
*price indicative
- RS Stock No.:
- 930-622
- Mfr. Part No.:
- HBM150C24S12
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 12.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1300kH | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -20 % to +10 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 5000V ac | |
| Maximum Output Power | 150W | |
| Package Type | 1/2 Brick | |
| Series | HBM150C | |
| Depth | 13.2mm | |
| Length | 61mm | |
| Weight | 128g | |
| Standards/Approvals | ANSI/AAMI ES60601-1 | |
| Width | 57.9mm | |
| Efficiency | 91.5% | |
| Maximum Switching Frequency | 200kHz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 12.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1300kH | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -20 % to +10 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 5000V ac | ||
Maximum Output Power 150W | ||
Package Type 1/2 Brick | ||
Series HBM150C | ||
Depth 13.2mm | ||
Length 61mm | ||
Weight 128g | ||
Standards/Approvals ANSI/AAMI ES60601-1 | ||
Width 57.9mm | ||
Efficiency 91.5% | ||
Maximum Switching Frequency 200kHz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
