Cosel MGW DC/DC Converter, 12V dc, -12 V dc/ 130 mA, 24V dc Input, 18V Input 3.12 W, PCB, 85 °C Max Temp -40 °C Min

N

This image is representative of the product range

Subtotal (1 unit)*

MYR49.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR49.03

*price indicative

RS Stock No.:
867-665
Mfr. Part No.:
MGW32412
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

130mA

Output Current 2

100mA

Mount Type

PCB

Output Voltage 2

30V

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

11.64 → 12.36 V

Number of Pins

5

Isolation Voltage

1kV dc

Maximum Output Power

3.12W

Package Type

SIP-6

Depth

12mm

Series

MGW

Weight

4g

Width

8.5mm

Length

17mm

Standards/Approvals

EN62368-1, RoHS, UL62368-1, C-UL, CE, UL60950-1, UKCA, cUL, CSA, EN 62368-1

Maximum Operating Temperature

85°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy