Cosel MGW DC/DC Converter, 30V dc, -30 V dc/ 500 mA, 48V dc Input, 36V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR123.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR123.41

*price indicative

RS Stock No.:
867-644
Mfr. Part No.:
MGW154815-R
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

30V dc, -30V dc

Minimum Input Voltage

36V

Maximum Input Voltage

48V dc

Output Current 1

500mA

Output Current 2

500mA

Mount Type

PCB

Number of Outputs

2

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

14.602 → 15.505 V

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

15W

Standards/Approvals

UL 60950-1, TUV, EN 60950-1, cULus, cUL, CE

Width

9.9mm

Series

MGW

Depth

9.9mm

Weight

20g

Length

25.4mm

Efficiency

89%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy