Cosel MGS DC/DC Converter, 12V dc/ 900 mA, 24V dc Input, 18V Input 10.8 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin

N

This image is representative of the product range

Subtotal (1 unit)*

MYR92.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR92.07

*price indicative

RS Stock No.:
867-604
Mfr. Part No.:
MGS102412
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

900mA

Output Current 2

900mA

Mount Type

PCB

Output Voltage 2

12V dc

Number of Outputs

1

Output Voltage Adjustment Range

11.64 → 12.36 V

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Maximum Output Power

10.8W

Package Type

SIP-8

Width

9.5mm

Standards/Approvals

RoHS, UL62368-1, cUL, UKCA, EN62368-1, UL60950-1, EN 62368-1, C-UL, CSA, CE

Depth

12mm

Weight

7g

Series

MGS

Length

22mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy