Cosel MGS DC/DC Converter, 15V dc/ 700 mA, 12V dc Input, 12V dc Input 10.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin

N

This image is representative of the product range

Subtotal (1 unit)*

MYR92.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR92.07

*price indicative

RS Stock No.:
867-600
Mfr. Part No.:
MGS101215
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

12V dc

Maximum Input Voltage

12V dc

Output Current 1

700mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP-8

Maximum Output Power

10.5W

Length

22mm

Weight

7g

Depth

12mm

Series

MGS

Standards/Approvals

cUL, EN 62368-1, RoHS, UL 60950-1

Width

9.5mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy