Cosel MGF DC/DC Converter, 15V dc/ 5.4 A, 36V dc Input, 9V Input 81 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP

N

This image is representative of the product range

Subtotal (1 unit)*

MYR322.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR322.70

*price indicative

RS Stock No.:
867-576
Mfr. Part No.:
MGFS802415
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

5.4A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

81W

Series

MGF

Weight

50g

Depth

9.9mm

Standards/Approvals

No

Length

25.4mm

Width

50.8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

94%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy