Cosel MGF DC/DC Converter, 15V dc/ 400 mA, 48V dc Input, 48V dc Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 867-571
- Mfr. Part No.:
- MGFS64815
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
MYR78.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR78.12 |
*price indicative
- RS Stock No.:
- 867-571
- Mfr. Part No.:
- MGFS64815
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 400mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 6W | |
| Series | MGF | |
| Width | 9.5mm | |
| Standards/Approvals | RoHS, EN 62368-1, cUL, UL 60950-1 | |
| Length | 22mm | |
| Weight | 7g | |
| Depth | 12mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 400mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Package Type SIP-8 | ||
Maximum Output Power 6W | ||
Series MGF | ||
Width 9.5mm | ||
Standards/Approvals RoHS, EN 62368-1, cUL, UL 60950-1 | ||
Length 22mm | ||
Weight 7g | ||
Depth 12mm | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 48V dc Input PCB 4-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter -15 V dc/ 100 mA 48V dc Input 3 W 85 °C Max Temp -40 °C Min
