Cosel CHS DC/DC Converter, 12V dc/ 42 A, 48V dc Input, 36V Input 504 W, PCB, 85 °C Max Temp -40 °C Min Temp, 150 kHz,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR471.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR471.40

*price indicative

RS Stock No.:
867-534
Mfr. Part No.:
CHS5004812-B
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

48V dc

Output Current 1

42A

Output Current 2

42A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1kV ac

Number of Pins

8

Package Type

DIP

Maximum Output Power

504W

Weight

90g

Length

58.9mm

Depth

12.7mm

Standards/Approvals

EN 60950-1, CE, cUL CSA 60950-1, cULus, UL 60950-1

Width

12.7mm

Series

CHS

Efficiency

95%

Maximum Operating Temperature

85°C

Maximum Switching Frequency

150kHz

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy