Cosel CHS DC/DC Converter, 24V dc/ 14.5 A, 36V dc Input, 18V Input 348 W, Through Hole, 85 °C Max Temp 85 °C Min Temp,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR461.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR461.93

*price indicative

RS Stock No.:
867-529
Mfr. Part No.:
CHS4002424-B
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

14.5A

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

280mV

Output Voltage Adjustment Range

+10 %, -20

Number of Pins

8

Isolation Voltage

500V dc

Maximum Output Power

348W

Package Type

DIP

Standards/Approvals

CE, RoHS, cURus

Series

CHS

Width

12.7mm

Depth

37.3mm

Weight

90g

Length

58.9mm

Efficiency

94%

Maximum Switching Frequency

150kHz

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy