Cosel MGF DC/DC Converter, 3.3V dc/ 2.6 A, 76V dc Input, 18V Input 8.58 W, PCB, 85 °C Max Temp 85 °C Min Temp, 7-Pin

N

This image is representative of the product range

Subtotal (1 unit)*

MYR97.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR97.43

*price indicative

RS Stock No.:
867-504
Mfr. Part No.:
MGFS10483R3
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

76V dc

Minimum Input Voltage

18V

Output Current 1

2.6A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

300mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

8.58W

Length

22mm

Depth

12mm

Standards/Approvals

cUL, EN 62368-1, RoHS, UL 60950-1

Width

9.5mm

Series

MGF

Weight

7g

Minimum Operating Temperature

85°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy