Cosel MGXW1R5 DC/DC Converter, 30V/ 50 mA, 60V dc Input, 6V Input 1.5 W, Through Hole, 85 °C Max Temp 85 °C Min Temp,
- RS Stock No.:
- 867-433
- Mfr. Part No.:
- MGXW1R52415
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
MYR52.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.83 |
*price indicative
- RS Stock No.:
- 867-433
- Mfr. Part No.:
- MGXW1R52415
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 30V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 60V dc | |
| Output Current 1 | 50mA | |
| Output Current 2 | 50mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -30V | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV | |
| Number of Pins | 5 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1.5W | |
| Package Type | PCB Module | |
| Depth | 12mm | |
| Length | 17mm | |
| Weight | 4g | |
| Standards/Approvals | cURus, CE, RoHS | |
| Width | 8.5mm | |
| Series | MGXW1R5 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 30V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 60V dc | ||
Output Current 1 50mA | ||
Output Current 2 50mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -30V | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV | ||
Number of Pins 5 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1.5W | ||
Package Type PCB Module | ||
Depth 12mm | ||
Length 17mm | ||
Weight 4g | ||
Standards/Approvals cURus, CE, RoHS | ||
Width 8.5mm | ||
Series MGXW1R5 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGXW1R5 DC/DC Converter 60V dc Input Through Hole
- Cosel MGXS1R5 DC/DC Converter 60V dc Input Through Hole, 85 °C Max Temp 85 °C Min
- Cosel MGXS1R5 DC/DC Converter 60V dc Input Through Hole, 85 °C Max Temp 85 °C Min
- Cosel MGXW1R5 DC/DC Converter -12 V dc/ 65 mA 24V dc Input 1.56 W 85 °C Max Temp
- Cosel MGXS6 DC/DC Converter 60V dc Input Through Hole
- Cosel MGXS1R5 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel DC/DC Converter 36V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 76V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
