Cosel MGXS6 DC/DC Converter, 12V dc/ 500 mA, 24V dc Input, 24V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

N

This image is representative of the product range

Subtotal (1 unit)*

MYR109.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR109.77

*price indicative

RS Stock No.:
867-429
Mfr. Part No.:
MGXS62412
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

500mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

10 %

Ripple and Noise

400mV

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

PCB Module

Maximum Output Power

6W

Standards/Approvals

CE, Crlus, C-UL, EN60950-1, UL60950-1

Weight

7g

Width

9.5mm

Depth

12mm

Series

MGXS6

Length

22mm

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy