Cosel MGW DC/DC Converter, 12V dc, -12 V dc/ 420 mA, 12V dc Input, 9V Input 10.08 W, PCB, 85 °C Max Temp -40 °C Min

N

This image is representative of the product range

Subtotal (1 unit)*

MYR92.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR92.07

*price indicative

RS Stock No.:
867-406
Mfr. Part No.:
MGW101212
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

12V dc

Output Current 1

420mA

Output Current 2

340mA

Output Voltage 2

15V

Mount Type

PCB

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

11.64 → 12.36 V

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

10.08W

Length

22mm

Standards/Approvals

RoHS, CSA, UKCA, EN 62368-1, cUL, UL62368-1, CE, C-UL, EN62368-1, UL60950-1

Width

9.5mm

Series

MGW

Weight

7g

Depth

12mm

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy