Cosel MGS DC/DC Converter, 12V dc/ 1.3 A, 24V dc Input, 18V Input 15.6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP

N

This image is representative of the product range

Subtotal (1 unit)*

MYR125.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR125.28

*price indicative

RS Stock No.:
867-366
Mfr. Part No.:
MGS152412-R
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

1.3A

Output Current 2

1.3A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV ac

Number of Pins

6

Maximum Output Power

15.6W

Package Type

DIP

Length

25.4mm

Series

MGS

Standards/Approvals

CE, cUL, cULus, EN 60950-1, UL 60950-1, TUV

Depth

9.9mm

Weight

20g

Width

9.9mm

Efficiency

89%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy