Cosel MGF DC/DC Converter, 12V dc/ 250 mA, 76V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp 85 °C Min Temp, 4-Pin SIP-6

N

This image is representative of the product range

Subtotal (1 unit)*

MYR55.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR55.07

*price indicative

RS Stock No.:
867-290
Mfr. Part No.:
MGFS34812
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

76V dc

Output Current 1

250mA

Mount Type

PCB

Number of Outputs

1

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

3W

Package Type

SIP-6

Series

MGF

Width

8.5mm

Length

17mm

Standards/Approvals

UL 60950-1, EN 62368-1, RoHS, cUL

Depth

12mm

Weight

4g

Minimum Operating Temperature

85°C

Maximum Operating Temperature

85°C

Efficiency

83%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy