Cosel MGFS30 DC/DC Converter, 3.3V/ 7.5 A, 36V Input, 9V Input 24.75 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin

N

Subtotal (1 unit)*

MYR174.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR174.00

*price indicative

RS Stock No.:
867-278
Mfr. Part No.:
MGFS30243R3-R
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

7.5A

Mount Type

PCB

Number of Outputs

1

Isolation Voltage

1500V dc

Number of Pins

6

Maximum Output Power

24.75W

Width

25.4mm

Series

MGFS30

Weight

40g

Standards/Approvals

RoHS

Depth

50.8mm

Efficiency

89%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy