Recom RMD150-UW Series DC/DC Converter, 24V dc/, 137.5V dc Input 6.25 A, 16.8V dc Input, Chassis Mount, 90 °C Max Temp
- RS Stock No.:
- 845-974
- Mfr. Part No.:
- RMD150-110-24SUW
- Manufacturer:
- Recom
N
Subtotal (1 unit)*
MYR1,396.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,396.43 |
*price indicative
- RS Stock No.:
- 845-974
- Mfr. Part No.:
- RMD150-110-24SUW
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 16.8V dc | |
| Maximum Input Voltage | 137.5V dc | |
| Output Current 1 | 6.25A | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 1400kH | |
| Ripple and Noise | 80mV Pk-Pk | |
| Output Voltage Adjustment Range | -20 to +5 % | |
| Input Ratio | 11:1 | |
| Isolation Voltage | 5kV dc | |
| Maximum Output Power | 150W | |
| Length | 188.6mm | |
| Series | RMD150-UW Series | |
| Width | 116mm | |
| Depth | 42.5mm | |
| Weight | 700g | |
| Standards/Approvals | RoHS2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Switching Frequency | 70kHz | |
| Efficiency | 94% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 16.8V dc | ||
Maximum Input Voltage 137.5V dc | ||
Output Current 1 6.25A | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 1400kH | ||
Ripple and Noise 80mV Pk-Pk | ||
Output Voltage Adjustment Range -20 to +5 % | ||
Input Ratio 11:1 | ||
Isolation Voltage 5kV dc | ||
Maximum Output Power 150W | ||
Length 188.6mm | ||
Series RMD150-UW Series | ||
Width 116mm | ||
Depth 42.5mm | ||
Weight 700g | ||
Standards/Approvals RoHS2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Switching Frequency 70kHz | ||
Efficiency 94% | ||
- COO (Country of Origin):
- IT
The Recom Powerful DC/DC converter designed to cater to railway and transportation applications, ensuring compliance with EN50155 and other relevant standards for reliable performance.
Fully compliant with EN50155, no external circuits required
Ultra-wide input range of 11:1 minimises product variety
Operates at full power up to +85°C without heat sinks
Includes Active inrush current limitation for network protection
Related links
- Recom RMD300-UW Series DC/DC Converter 137.5V dc Input 12.5 A Chassis Mount, 90 °C Max Temp
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A Push-in
- Recom RMD75-UW Isolated DC-DC Converter 137.5V Input 3.75 A Push-in, 70 °C Max Temp -40 °C Min
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A DIN Rail, 70 °C Max Temp -40 °C Min
- Recom RMD75-UW Isolated DC-DC Converter 137.5V Input 3.75 A DIN Rail, 70 °C Max Temp -40 °C Min
- Recom RMD500-EW Series DC/DC Converter 137.5V dc Input 21 A Chassis Mount, 90 °C Max Temp -40
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 3 A Chassis Mount, 90 °C Max Temp -50 °C Min
- Recom RPA100H-RUW DC/DC Converter 137.5V dc Input Through Hole, 97 °C Max Temp -40
