RS PRO DC/DC Converter, 12V dc, -12 V dc/ 42 mA, 5V dc Input, 5V dc Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 633-261
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR15.27
FREE delivery for orders over RM 150.00
In Stock
- Plus 529 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15.27 |
*price indicative
- RS Stock No.:
- 633-261
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 5V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 10mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1500V | |
| Maximum Output Power | 1W | |
| Depth | 7mm | |
| Standards/Approvals | CE | |
| Length | 11.4mm | |
| Width | 15.24mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc, -12V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 5V dc | ||
Output Current 1 42mA | ||
Output Current 2 10mA | ||
Output Voltage 2 12V dc | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Isolation Voltage 1500V | ||
Maximum Output Power 1W | ||
Depth 7mm | ||
Standards/Approvals CE | ||
Length 11.4mm | ||
Width 15.24mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- CN
The RS Pro DC-DC converter has a fixed voltage input with isolated, nonregulated dual output and operates within a temperature range of -40 to 105 degrees Celsius. It features a compact SMD package with an international standard pin configuration, provides an isolation voltage of 1500VDC, and delivers a typical efficiency of up to 86 percent.
Standard SMD package
High power density
Short-circuit protection
High reliability
Low ripple noise
Related links
- RS PRO DC/DC Converter -12 V dc/ 42 mA 5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter -12 V dc/ 42 mA 12V dc Input 1 W 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter -12 V dc/ 42 mA 24V dc Input 1 W 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter -12 V dc/ 42 mA 12V dc Input 1 W 85 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter -12 V dc/ 42 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- RS PRO DC/DC Converter 5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp

