RS PRO DC/DC Converter, 3.3V dc/ 1 A, 28V dc Input, 28V dc Input, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 633-231
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR9.13
FREE delivery for orders over RM 150.00
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.13 |
*price indicative
- RS Stock No.:
- 633-231
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 28V dc | |
| Maximum Input Voltage | 28V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Width | 11.6mm | |
| Length | 9mm | |
| Depth | 17.5mm | |
| Standards/Approvals | CE | |
| Efficiency | 96% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 28V dc | ||
Maximum Input Voltage 28V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Width 11.6mm | ||
Length 9mm | ||
Depth 17.5mm | ||
Standards/Approvals CE | ||
Efficiency 96% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The RS Pro DC-DC converter features a wide input voltage range and high efficiency of up to 96%, housed in a compact miniature SIP package. It ensures low ripple and noise for stable and reliable performance, operating effectively across a temperature range of -40℃ to +85℃.
Low volume
High lifespan
Isolated
Related links
- RS PRO DC/DC Converter 28V dc Input Through Hole 3-Pin
- RS PRO DC/DC Converter 28V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 12V dc Input Surface 4-Pin
- RS PRO DC/DC Converter 3.3 V dc/ 152 mA 12V dc Input 1 W 85 °C Max Temp -40 °C Min
- RS PRO DC/DC Converter 5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 24V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 3.3 V dc/ 152 mA 5V dc Input 1 W 85 °C Max Temp -40 °C Min

