MEAN WELL SKMW40 DC/DC Converter, 12V dc/ 3.333 A, 48V dc Input, 48V dc Input 40 W, Surface, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 624-596
- Mfr. Part No.:
- SKMW40G-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR216.29
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR216.29 |
*price indicative
- RS Stock No.:
- 624-596
- Mfr. Part No.:
- SKMW40G-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 3.333A | |
| Output Current 2 | 1.667A | |
| Output Voltage 2 | 15V | |
| Mount Type | Surface | |
| MTBF | 560kH | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 2kV | |
| Number of Pins | 6 | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 40W | |
| Length | 25.4mm | |
| Series | SKMW40 | |
| Standards/Approvals | CANCSA C. . 6681, EAC TP TC 004, LVD EN668, UL6681 | |
| Width | 25.4mm | |
| Weight | 21g | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 3.333A | ||
Output Current 2 1.667A | ||
Output Voltage 2 15V | ||
Mount Type Surface | ||
MTBF 560kH | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 2kV | ||
Number of Pins 6 | ||
Package Type 1 x 1 in | ||
Maximum Output Power 40W | ||
Length 25.4mm | ||
Series SKMW40 | ||
Standards/Approvals CANCSA C. . 6681, EAC TP TC 004, LVD EN668, UL6681 | ||
Width 25.4mm | ||
Weight 21g | ||
Efficiency 91% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 40W isolated and regulated module-type DC-DC converter features a compact DIP 1x1 package and complies with BS EN EN55032 Class A B standards when used with additional components. It includes protections such as continuous-mode short circuit, overload, overvoltage, over temperature, and input under voltage, along with remote ON OFF functionality and trimmable output voltage. This converter is suitable for applications in industrial control, telecommunications, and distributed power architecture.
4 to 1 ultra wide input range
Remote ON and OFF control
Trimming output ±10%
3 years warranty
Related links
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface, 80 °C Max Temp -40 °C Min
